Part Details for T291D158K010MS by KEMET Corporation
Overview of T291D158K010MS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291D158K010MS
T291D158K010MS CAD Models
T291D158K010MS Part Data Attributes
|
T291D158K010MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291D158K010MS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 510 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 26.97 mm | |
Manufacturer Series | T191A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006/31 | |
Ripple Current | 2300 mA | |
Series | T291(10V) | |
Surface Mount | NO | |
Tan Delta | 57.0 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T291D158K010MS
This table gives cross-reference parts and alternative options found for T291D158K010MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291D158K010MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D158X9010K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D158K010MS vs 136D158X9010K2E3 |
T291D158K010RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T291D158K010MS vs T291D158K010RS |
TWCE158K010CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | T291D158K010MS vs TWCE158K010CLSZ0000 |
136D158X9010K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D158K010MS vs 136D158X9010K3E3 |
M39006/31-0024H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1500uF, | Kyocera AVX Components | T291D158K010MS vs M39006/31-0024H |