Part Details for T2M-108-01-L-D-SM-WT-K-TR by Samtec Inc
Results Overview of T2M-108-01-L-D-SM-WT-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2M-108-01-L-D-SM-WT-K-TR Information
T2M-108-01-L-D-SM-WT-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for T2M-108-01-L-D-SM-WT-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
T2M-108-01-L-D-SM-WT-K-TR-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 325 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0600 | Buy Now |
|
DISTI #
T2M-108-01-L-D-SM-
|
Avnet Americas | - Tape and Reel (Alt: T2M-108-01-L-D-SM-) COO: United States of America (the) Min Qty: 325 Package Multiple: 325 Container: Tape & Reel | 0 |
|
$1.6875 / $4.0613 | Buy Now |
|
DISTI #
200-2M10801LDSMWTKTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header RoHS: Compliant | 0 |
|
$2.8700 / $4.0700 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.5600 | Buy Now |
|
DISTI #
5cd92369cd7c1c4c387dd5f4
|
Samtec | 2mm (.0787 Inch) Pitch Board to Board / Wire to Board Shrouded Box Header Connectors, Double Row, Vertical or Right Angle, Surface Mount (SMT) / Through Hole, Screw Option, Tiger Eye™ RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.6660 / $5.0800 | Buy Now |
|
DISTI #
000000000004009770
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.8700 / $5.0800 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.5600 | Buy Now |
US Tariff Estimator: T2M-108-01-L-D-SM-WT-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T2M-108-01-L-D-SM-WT-K-TR
T2M-108-01-L-D-SM-WT-K-TR Part Data Attributes
|
|
T2M-108-01-L-D-SM-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-108-01-L-D-SM-WT-K-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 16 |