Part Details for T2SD602A-R by Galaxy Microelectronics
Results Overview of T2SD602A-R by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2SD602A-R Information
T2SD602A-R by Galaxy Microelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for T2SD602A-R
T2SD602A-R CAD Models
T2SD602A-R Part Data Attributes
|
|
T2SD602A-R
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
T2SD602A-R
Galaxy Microelectronics
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Base Capacitance-Max | 15 Pf | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 120 | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.2 W | |
| Power Dissipation-Max (Abs) | 0.2 W | |
| Reference Standard | Aec-Q101; Mil-Std-202 | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 200 Mhz | |
| VCEsat-Max | 0.6 V |
Alternate Parts for T2SD602A-R
This table gives cross-reference parts and alternative options found for T2SD602A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2SD602A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LD4B-660-FP-50-COAX-18-SMP04-N-CW-0.5 | Laser Components USA Inc | Check for Price | Laser Diode | T2SD602A-R vs LD4B-660-FP-50-COAX-18-SMP04-N-CW-0.5 |
| P2600S3HLRP | Littelfuse Inc | Check for Price | Silicon Surge Protector | T2SD602A-R vs P2600S3HLRP |
| SMCJ22(C)AQ | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode | T2SD602A-R vs SMCJ22(C)AQ |
| F324X0.25RED | SUMITOMO ELECTRIC Industries Ltd | Check for Price | HEAT SHRINK TUBE, POLYOLEFIN, 4.5 ID Before Shrink, 2.3 Shrink Ratio, RED | T2SD602A-R vs F324X0.25RED |
| GWJTLPS1.KM-H3H6-XX58-1-G | ams OSRAM Group | Check for Price | Single Color LED, Warm White, Diffused | T2SD602A-R vs GWJTLPS1.KM-H3H6-XX58-1-G |
| Q65115A1177 | ams OSRAM Group | Check for Price | Single Color LED, Yellow, Colorless Clear, 1.95mm | T2SD602A-R vs Q65115A1177 |
| R1271S401A-E2-AEU | Nisshinbo Micro Devices | Check for Price | Switching Regulator, Current-mode, 1A, 2200kHz Switching Freq-Max, PDSO18 | T2SD602A-R vs R1271S401A-E2-AEU |
| F327X0.25GREY | SUMITOMO ELECTRIC Industries Ltd | Check for Price | HEAT SHRINK TUBE, POLYOLEFIN, 7.4 ID Before Shrink, 2.1 Shrink Ratio, GRAY | T2SD602A-R vs F327X0.25GREY |
| F3210X0.25GREY | SUMITOMO ELECTRIC Industries Ltd | Check for Price | HEAT SHRINK TUBE, POLYOLEFIN, 10.4 ID Before Shrink, 2.1 Shrink Ratio, GRAY | T2SD602A-R vs F3210X0.25GREY |
| 1N4934-AQ | Continental Device India Ltd | Check for Price | Rectifier Diode | T2SD602A-R vs 1N4934-AQ |