Part Details for T3002 by Pulse Electronics Corporation
Overview of T3002 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse, Square Body, Ultra Fast, Size 33, Type DIN110 Blades, 200kA, 700VAC, 550A | Mersen T300259 | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 45 |
|
$2.7000 / $5.4000 | Buy Now |
DISTI #
T3002
|
Avnet Abacus | Telecom Transformer 1:2 1500Vrms Surface Mount (Alt: T3002) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | TELECOMMUNICATIONS PRODUCTS | 950 |
|
RFQ | |
|
Perfect Parts Corporation | 60 |
|
RFQ |
Part Details for T3002
T3002 CAD Models
T3002 Part Data Attributes
|
T3002
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T3002
Pulse Electronics Corporation
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | UL | |
Height | 6.35 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500000 kHz | |
Operating Frequency-Min | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7 mm |
Alternate Parts for T3002
This table gives cross-reference parts and alternative options found for T3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1071T | Telecom Transformer | Pulse Electronics Corporation | T3002 vs T1071T |
T1103 | Telecom Transformer | Pulse Electronics Corporation | T3002 vs T1103 |
T3012T | Telecom Transformer | Pulse Electronics Corporation | T3002 vs T3012T |
T1142NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T3002 vs T1142NLT |
T1108NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T3002 vs T1108NLT |
T1096T | Telecom Transformer | Pulse Electronics Corporation | T3002 vs T1096T |
T1142 | Telecom Transformer | Pulse Electronics Corporation | T3002 vs T1142 |
T1092NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T3002 vs T1092NL |
T1180T | Telecom Transformer | Pulse Electronics Corporation | T3002 vs T1180T |
T1231T | Telecom Transformer | Pulse Electronics Corporation | T3002 vs T1231T |