-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3300
|
Newark | Capacitor Tant, 33Uf, 15V, 1.6 Ohm, 0.2, Axial, Capacitance:33Μf, Voltage(Dc):15V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.57Mm Rohs Compliant: Yes |Kemet T322D336M015AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $7.1000 | Buy Now |
DISTI #
399-T322D336M015AT-ND
|
DigiKey | CAP TANT 33UF 20% 15V AXIAL Min Qty: 38 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1179 | Buy Now |
DISTI #
T322D336M015AT
|
Avnet Americas | Cap Tant Solid 33uF 15V 20% (4.57 X 10.67mm) Axial 125°C Bulk - Bulk (Alt: T322D336M015AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1338 / $4.9340 | Buy Now |
DISTI #
80-T322D336M15AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15V 33uF 20% RoHS: Compliant | 129 |
|
$3.9600 / $7.2500 | Buy Now |
DISTI #
T322D336M015AT
|
TTI | Tantalum Capacitors - Solid Leaded 15V 33uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.5500 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D336M015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D336M015AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322D336M015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D336M015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D336X0015XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D336M015AT vs 173D336X0015XE3 |
173D336X0015XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D336M015AT vs 173D336X0015XWE3 |
173D336X0015XW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D336M015AT vs 173D336X0015XW |