-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3695
|
Newark | 330.uf 6.0V |Kemet T322F337K006AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 / $17.3600 | Buy Now |
DISTI #
70K8875
|
Newark | Capacitor Tant, 330Uf, 6V, 0.7 Ohm, 0.1, Axial, Capacitance:330Μf, Voltage(Dc):6V, Capacitance Tolerance:± 10%, Lead Spacing:-, Esr:0.7Ohm, Product Range:T322 Series, Operating Temperature Min:-55°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kemet T322F337K006AT Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $16.7300 | Buy Now |
DISTI #
399-4540-ND
|
DigiKey | CAP TANT 330UF 10% 6V AXIAL Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2767 | Buy Now |
DISTI #
T322F337K006AT
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (7.62 X 18.03mm) Axial 125°C Bulk - Bulk (Alt: T322F337K006AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5021 / $16.1153 | Buy Now |
DISTI #
80-T322F337K006AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6volts 330uF 10% RoHS: Compliant | 100 |
|
$12.8100 / $13.5800 | Buy Now |
DISTI #
70095235
|
RS | Capacitor, Tantalum, Cap 330.uF, Tol 10%, Axial, Vol-Rtg 6V | KEMET T322F337K006AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5600 | RFQ |
DISTI #
T322F337K006AT
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (7.62 X 18.03mm) Axial 125°C Bulk - Bulk (Alt: T322F337K006AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5021 / $16.1153 | Buy Now |
DISTI #
T322F337K006AT
|
Avnet Americas | Cap Tant Solid 330uF 6V 10% (7.62 X 18.03mm) Axial 125°C Bulk - Bulk (Alt: T322F337K006AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5021 / $16.1153 | Buy Now |
DISTI #
KEMET T322F337K006AT
|
PEI Genesis | Tantalum Capacitor | 7 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322F337K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322F337K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.62 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 18.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |