Part Details for T340E107M020AT by KEMET Corporation
Results Overview of T340E107M020AT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T340E107M020AT Information
T340E107M020AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T340E107M020AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68K6604
|
Newark | 100.uf 20.0V Rohs Compliant: Yes |Kemet T340E107M020AT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $21.2300 | Buy Now |
|
DISTI #
399-T340E107M020AT-ND
|
DigiKey | CAP TANT 100UF 20% 20V AXIAL Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2944 | Buy Now |
|
DISTI #
T340E107M020AT
|
Avnet Americas | - Bulk (Alt: T340E107M020AT) COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4026 / $21.8485 | Buy Now |
|
DISTI #
80-T340E107M020AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 100uF 20% RoHS: Compliant | 0 |
|
$22.3000 / $25.1100 | Order Now |
|
DISTI #
T340E107M020AT
|
Avnet Abacus | (Alt: T340E107M020AT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T340E107M020AT by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T340E107M020AT
T340E107M020AT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T340E107M020AT Part Data Attributes
|
|
T340E107M020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340E107M020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 4848, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.80 | |
| Capacitance | 100 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| Height | 10.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.01 Ma | |
| Length | 12.3 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Surface Mount | No | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 12.3 Mm |
Alternate Parts for T340E107M020AT
This table gives cross-reference parts and alternative options found for T340E107M020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340E107M020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 790D107X0020D2Y | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | T340E107M020AT vs 790D107X0020D2Y |
| 790D107X0020D2X | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | T340E107M020AT vs 790D107X0020D2X |
| T340E107M020AT7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 4848, | T340E107M020AT vs T340E107M020AT7301 |
| 790D107X0020D2BE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | T340E107M020AT vs 790D107X0020D2BE3 |
| 790D107X0020D2XE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | T340E107M020AT vs 790D107X0020D2XE3 |
| 790D107X0020D2Y | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | T340E107M020AT vs 790D107X0020D2Y |
| 790D107X0020D2YE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | T340E107M020AT vs 790D107X0020D2YE3 |
| 790D107X0020D2B | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | T340E107M020AT vs 790D107X0020D2B |
| 790D107X0020D2XE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | T340E107M020AT vs 790D107X0020D2XE3 |
| 790D107X0020D2G | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | T340E107M020AT vs 790D107X0020D2G |
T340E107M020AT Frequently Asked Questions (FAQ)
-
The recommended land pattern for the T340E107M020AT can be found in the KEMET Land Pattern Recommendation document, which provides guidelines for pad size, spacing, and geometry to ensure reliable soldering and assembly.
-
The T340E107M020AT is a Class 1 ceramic capacitor, which means it is suitable for high-frequency applications. However, its performance may degrade above 1 MHz due to ESL and ESR effects. For high-frequency applications, it's recommended to consult the impedance vs. frequency curve in the datasheet or contact KEMET for more information.
-
The T340E107M020AT is an industrial-grade capacitor, but it is not specifically designed for automotive applications. For automotive applications, it's recommended to use capacitors that meet the AEC-Q200 standard, such as KEMET's Automotive Grade capacitors.
-
The maximum operating temperature range for the T340E107M020AT is -55°C to 125°C, as specified in the datasheet. However, it's recommended to derate the capacitor's voltage and capacitance values at higher temperatures to ensure reliable operation.
-
The T340E107M020AT is not designed for safety-critical applications, such as those requiring IEC 60384-14 or UL 94 certification. For safety-critical applications, it's recommended to use capacitors that meet the relevant safety standards and regulations.