Part Details for T340E157M016AS7301 by KEMET Corporation
Overview of T340E157M016AS7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T340E157M016AS7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T340E157M016ASTR
|
Avnet Americas | Cap Tant Solid 150uF 16V 20% (12.3 X 12.3 X 10.5mm) Radial 10mm T/R - Tape and Reel (Alt: T340E157M016ASTR) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T340E157M016-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 150uF 20% RoHS: Not Compliant | 0 |
|
$12.7000 / $13.6800 | Order Now |
Part Details for T340E157M016AS7301
T340E157M016AS7301 CAD Models
T340E157M016AS7301 Part Data Attributes
|
T340E157M016AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340E157M016AS7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 12.3 mm |
Alternate Parts for T340E157M016AS7301
This table gives cross-reference parts and alternative options found for T340E157M016AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340E157M016AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D157X0016D2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340E157M016AS7301 vs 790D157X0016D2BE3 |
T340E157M016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T340E157M016AS7301 vs T340E157M016AS |
TS27D157M016A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | T340E157M016AS7301 vs TS27D157M016A |
TS27D157M016F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | T340E157M016AS7301 vs TS27D157M016F |
T340E157M016ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T340E157M016AS7301 vs T340E157M016ATTR |
790D157X0016D2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T340E157M016AS7301 vs 790D157X0016D2BE3 |