Part Details for T350A105M035AT by KEMET Corporation
Results Overview of T350A105M035AT by KEMET Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T350A105M035AT Information
T350A105M035AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T350A105M035AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43K4247
|
Newark | Tantalum Capacitor, 1Uf, 35V, 8 Ohm, 0.2, Radial, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kemet T350A105M035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$1.1500 / $2.5200 | Buy Now |
|
DISTI #
399-9904-ND
|
DigiKey | CAP TANT 1UF 20% 35V RADIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1115 In Stock |
|
$1.2004 / $2.8700 | Buy Now |
|
DISTI #
T350A105M035AT
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ? 20%, 2.54 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T350A105M035AT) COO: Mexico RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0321 / $1.1560 | Buy Now |
|
DISTI #
43K4247
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ? 20%, 2.54 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: 43K4247) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
80-T350A105M035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 1uF 20% RoHS: Compliant | 3887 |
|
$1.1500 / $2.6000 | Buy Now |
|
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 1uF 20% - 35VDC - 0.1 in Lead Spacing - Bulk COO: Mexico RoHS: Compliant |
379 Partner Stock |
|
$1.3700 / $1.8500 | Buy Now |
|
DISTI #
87343782
|
Verical | Cap Tant Solid 1uF 35V 20%( 4.5 X 7.1mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 1961 |
|
$1.3258 / $1.5411 | Buy Now |
|
DISTI #
87114704
|
Verical | Cap Tant Solid 1uF 35V 20%( 4.5 X 7.1mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 379 |
|
$1.5800 / $1.8300 | Buy Now |
|
|
Bristol Electronics | 876 |
|
RFQ | ||
|
DISTI #
T350A105M035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2150 In Stock |
|
$1.1500 / $1.4100 | Buy Now |
US Tariff Estimator: T350A105M035AT by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T350A105M035AT
T350A105M035AT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T350A105M035AT Part Data Attributes
|
|
T350A105M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350A105M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.40 | |
| Capacitance | 1 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 4.5 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0005 Ma | |
| Length | 7.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Surface Mount | No | |
| Tan Delta | 0.03 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Shape | Wire |
Alternate Parts for T350A105M035AT
This table gives cross-reference parts and alternative options found for T350A105M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350A105M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T350A105M035AT7301 | KEMET Corporation | $1.3249 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1818 | T350A105M035AT vs T350A105M035AT7301 |
| T350A105M035AS7305 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,1UF,35VDC,20% -TOL,20% +TOL | T350A105M035AT vs T350A105M035AS7305 |
| T350A105M035AS7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, | T350A105M035AT vs T350A105M035AS7303 |
| T350A105M035AS7301 | KEMET Corporation | Check for Price | Cap,Tantalum / Ta2O5,1uF,35VDC,20% -Tol,20% +Tol | T350A105M035AT vs T350A105M035AS7301 |
| T350A105M035AT-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED, ROHS COMPLIANT | T350A105M035AT vs T350A105M035AT-TR |
| T350A105M035AT7305 | KEMET Corporation | Check for Price | CAP,TANTALUM / TA2O5,1UF,35VDC,20% -TOL,20% +TOL | T350A105M035AT vs T350A105M035AT7305 |
T350A105M035AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T350A105M035AT is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the T350A105M035AT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The equivalent series resistance (ESR) of the T350A105M035AT is 0.015 ohms at 100 kHz.
-
Yes, the T350A105M035AT is suitable for high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
-
The moisture sensitivity level (MSL) of the T350A105M035AT is MSL 3, which means it can withstand exposure to moisture for up to 168 hours.