-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T352E475K035AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57K9360
|
Newark | Tantalum Capacitor, 4.7Uf, 35V, 3 Ohm, 0.1, Radial, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:3Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5.5Mm Rohs Compliant: Yes |Kemet T352E475K035AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.5500 | Buy Now |
|
DISTI #
399-13632-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V RADIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1223 In Stock |
|
$2.4437 / $5.0700 | Buy Now |
|
DISTI #
T352E475K035AT
|
Avnet Americas | - Bulk (Alt: T352E475K035AT) COO: Mexico RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3424 / $2.4990 | Buy Now |
|
DISTI #
80-T352E475K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 4.70uF 35.0V10% RoHS: Compliant | 572 |
|
$2.4400 / $5.0700 | Buy Now |
|
DISTI #
T352E475K035AT
|
TTI | Tantalum Capacitors - Solid Leaded 4.70uF 35.0V10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 740 In Stock |
|
$2.4400 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
T352E475K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T352E475K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 7 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 5.5 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0013 Ma | |
| Length | 11.7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Surface Mount | No | |
| Tan Delta | 0.05 | |
| Terminal Finish | Matte Tin | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire |
This table gives cross-reference parts and alternative options found for T352E475K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T352E475K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T353E475K035AS7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T353E475K035AS7303 |
| T353E475K035AT-TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T353E475K035AT-TR |
| T352E475K035AS7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T352E475K035AS7301 |
| T353E475K035AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T353E475K035AS7317 |
| T352E475K035AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T352E475K035AS |
| T353E475K035AS7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T353E475K035AS7305 |
| T352E475K035AS7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T352E475K035AS7303 |
| T352E475K035AS7305 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T352E475K035AS7305 |
| T353E475K035AT7301 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T353E475K035AT7301 |
| T353E475K035AT7303 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount | T352E475K035AT vs T353E475K035AT7303 |
KEMET recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
The T352E475K035AT is a surface-mount device, and its vibration resistance is not explicitly stated in the datasheet. However, KEMET's general guidelines for surface-mount capacitors recommend a vibration resistance of 10-20 G's. For high-vibration applications, it's recommended to consult with KEMET's application engineers or consider using a capacitor with explicit vibration resistance ratings.
The T352E475K035AT has an MSL rating of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering. It's essential to follow proper storage and handling procedures to prevent moisture absorption.
The T352E475K035AT is rated for operation up to 125°C. While it may be possible to use it in higher temperature applications, KEMET does not guarantee its performance or reliability above the rated temperature. Consult with KEMET's application engineers for guidance on high-temperature applications.
The ESR of the T352E475K035AT is not explicitly stated in the datasheet. However, KEMET provides ESR data for similar capacitors in their technical papers and application notes. For specific ESR values, consult with KEMET's application engineers or refer to their technical resources.