Part Details for T369B106K25AS by KEMET Corporation
Overview of T369B106K25AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T369B106K25AS
T369B106K25AS CAD Models
T369B106K25AS Part Data Attributes
|
T369B106K25AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T369B106K25AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T369B106K25AS
This table gives cross-reference parts and alternative options found for T369B106K25AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T369B106K25AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106K25SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | T369B106K25AS vs TAP106K25SRS |
TAP106K25HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | T369B106K25AS vs TAP106K25HSB |
TDR1EELSA106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | T369B106K25AS vs TDR1EELSA106K |
TRC10K-106-K025A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | T369B106K25AS vs TRC10K-106-K025A |
DHR1E106K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | T369B106K25AS vs DHR1E106K1S |
TDR1EELBR106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | T369B106K25AS vs TDR1EELBR106K |
TAP106K25SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | T369B106K25AS vs TAP106K25SCS |
ECSF1E106E | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | T369B106K25AS vs ECSF1E106E |
T398E106K025ATAMMO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED-3 | KEMET Corporation | T369B106K25AS vs T398E106K025ATAMMO |
TRC20-106-K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | T369B106K25AS vs TRC20-106-K025B |