Part Details for T370C105K035AS7317 by KEMET Corporation
Overview of T370C105K035AS7317 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T370C105K035AS7317
T370C105K035AS7317 CAD Models
T370C105K035AS7317 Part Data Attributes
|
T370C105K035AS7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T370C105K035AS7317
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 5.715 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 4.699 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 3.81 mm | |
Terminal Shape | WIRE | |
Width | 1.905 mm |
Alternate Parts for T370C105K035AS7317
This table gives cross-reference parts and alternative options found for T370C105K035AS7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T370C105K035AS7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T370C105K035AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370C105K035AS7317 vs T370C105K035AS7305 |
T378C105K035AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370C105K035AS7317 vs T378C105K035AS7317 |
T378C105K035AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370C105K035AS7317 vs T378C105K035AS7305 |
CX06M105K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T370C105K035AS7317 vs CX06M105K |