Part Details for T409A155J006TH42517280 by KEMET Corporation
Overview of T409A155J006TH42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409A155J006TH42517280
T409A155J006TH42517280 CAD Models
T409A155J006TH42517280 Part Data Attributes
|
T409A155J006TH42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409A155J006TH42517280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 31.6 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409A155J006TH42517280
This table gives cross-reference parts and alternative options found for T409A155J006TH42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409A155J006TH42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA155J006CBSDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A155J006TH42517280 vs TAZA155J006CBSDT845 |
TAZA155J006CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T409A155J006TH42517280 vs TAZA155J006CALB0045 |
TAZA155J006LGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T409A155J006TH42517280 vs TAZA155J006LGSC0H24 |
TAZA155J006LKMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T409A155J006TH42517280 vs TAZA155J006LKMZ0900 |
T429A155J006BK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005 | KEMET Corporation | T409A155J006TH42517280 vs T429A155J006BK42507005 |
TAZA155J006LSMC0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T409A155J006TH42517280 vs TAZA155J006LSMC0723 |
T429A155J006AC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005 | KEMET Corporation | T409A155J006TH42517280 vs T429A155J006AC7610 |
T429A155J006BH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409A155J006TH42517280 vs T429A155J006BH4251WAFL |
TAZA155J006LRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A155J006TH42517280 vs TAZA155J006LRLZ0045 |
TAZA155J006LDMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1005, | Kyocera AVX Components | T409A155J006TH42517280 vs TAZA155J006LDMZ0000 |