Part Details for T409G476M006TH42517610 by KEMET Corporation
Overview of T409G476M006TH42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409G476M006TH42517610
T409G476M006TH42517610 CAD Models
T409G476M006TH42517610 Part Data Attributes
|
T409G476M006TH42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G476M006TH42517610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 134.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G476M006TH42517610
This table gives cross-reference parts and alternative options found for T409G476M006TH42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G476M006TH42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DC476MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G476M006TH42517610 vs CWR09DC476MZBTR13 |
CWR29DK476MZGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G476M006TH42517610 vs CWR29DK476MZGZBULK |
CWR09DC476MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G476M006TH42517610 vs CWR09DC476MZCBULK |
CWR29DC476MZGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G476M006TH42517610 vs CWR29DC476MZGZW |
CWR29DB476MZGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G476M006TH42517610 vs CWR29DB476MZGCBULK |
CWR29DB476MZGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G476M006TH42517610 vs CWR29DB476MZGZW |
CWR29DK476MZGABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G476M006TH42517610 vs CWR29DK476MZGABULK |
T429G476M006ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | T409G476M006TH42517610 vs T429G476M006ACTLVL7005 |
194D476X0006G2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T409G476M006TH42517610 vs 194D476X0006G2H |
CWR29DC476MZGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T409G476M006TH42517610 vs CWR29DC476MZGATR |