Part Details for T4161410005-002 by TE Connectivity
Results Overview of T4161410005-002 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4161410005-002 Information
T4161410005-002 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T4161410005-002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH5463
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 3.3 , Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:T416 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Right Angle 5 Position Receptacle, Connector Type Rohs Compliant: Yes |Te Connectivity T4161410005-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$14.8400 / $17.2900 | Buy Now |
|
DISTI #
A142284-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Box |
57 In Stock |
|
$10.3125 / $15.9100 | Buy Now |
|
DISTI #
T4161410005-002
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: T4161410005-002) COO: China RoHS: Compliant Min Qty: 150 Package Multiple: 5 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$8.4584 / $11.7857 | Buy Now |
|
DISTI #
571-T4161410005-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-FR-5CON PVC-1.0SH RoHS: Compliant | 5 |
|
$11.2300 / $12.4600 | Buy Now |
|
DISTI #
71565631
|
RS | INDUSTRIAL CABLE ASSEMBLIES, M12 FEMALE, PIGTAIL, RIGHT ANGLE, 3.3FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 |
|
$8.7200 | Buy Now |
|
DISTI #
AMPT4161410005-002
|
Heilind Electronics | RPC-M12-FR-5CON-PVC-1.0SH | Americas - 0 in Stock |
|
$11.7313 / $12.3135 | Buy Now |
|
|
Onlinecomponents.com | RPC-M12-FR-5CON-PVC-1.0SH COO: China RoHS: Compliant |
12 In Stock |
|
$9.5500 / $13.9810 | Buy Now |
|
DISTI #
65705009
|
Verical | Cable Assembly Circular 1.5m 22AWG M12 Circular 5 Right Angle Bag RoHS: Exempt Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$12.8700 | Buy Now |
|
DISTI #
T4161410005-002
|
TTI | Sensor Cables / Actuator Cables M12-FR-5CON PVC-1.0SH RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 105 In Stock |
|
$9.9400 | Buy Now |
|
DISTI #
AMPT4161410005-002
|
Interstate Connecting Components | RPC-M12-FR-5CON-PVC-1.0SH | 0 |
|
$11.7313 / $12.3135 | Buy Now |
US Tariff Estimator: T4161410005-002 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T4161410005-002
T4161410005-002 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T4161410005-002 Part Data Attributes
|
|
T4161410005-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161410005-002
TE Connectivity
Circular Connector, 5 Contact(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 18 Weeks, 5 Days | |
| Additional Feature | Rated Current(Signal): 4a, Polarized | |
| Backshell Type | Solid | |
| Body Depth | 1.105 Inch | |
| Body Diameter | 0.591 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Style | Rnd Pin-Skt | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| EMI Shielded | Yes | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Blue | |
| Insulator Material | Glass Filled Polyamide | |
| MIL Conformance | No | |
| Mains Connector Rating | 4a | |
| Mixed Contacts | No | |
| Mounting Option 1 | M12 | |
| Mounting Option 2 | Screw | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 4 A | |
| Rated Voltage | 60 V | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Zinc Alloy | |
| Termination Type | Wire | |
| Total Number of Contacts | 5 | |
| Wire Size-Max | 22 Awg |
T4161410005-002 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm (0.37 lb-in to 1.06 lb-in) for the screw terminals.
-
Yes, the connector is designed for outdoor use and can withstand environmental conditions such as moisture, dust, and extreme temperatures.
-
The maximum operating voltage for the T4161410005-002 connector is 600V AC/DC.
-
The T4161410005-002 connector is designed for low-frequency applications up to 1 MHz. For high-frequency applications, a different connector type may be more suitable.
-
Yes, the T4161410005-002 connector meets the requirements of UL 1977 and IEC 60309-1 standards.