Part Details for T419A105J015SB7005 by KEMET Corporation
Overview of T419A105J015SB7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A105J015SB7005
T419A105J015SB7005 CAD Models
T419A105J015SB7005 Part Data Attributes:
|
T419A105J015SB7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A105J015SB7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Terminal Finish | Gold (Au) | |
Width | 1.27 mm |
Alternate Parts for T419A105J015SB7005
This table gives cross-reference parts and alternative options found for T419A105J015SB7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A105J015SB7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HB105JBAZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T419A105J015SB7005 vs CWR16HB105JBAZ/HR |
T419A105J015DC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005 | KEMET Corporation | T419A105J015SB7005 vs T419A105J015DC7005 |
T429A105J015ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005, | KEMET Corporation | T419A105J015SB7005 vs T429A105J015ACTLVL7005 |
CWR29HC105JZAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A105J015SB7005 vs CWR29HC105JZAATR13 |
CWR19HB105JZAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A105J015SB7005 vs CWR19HB105JZAATR13 |
T429A105J015DHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005, | KEMET Corporation | T419A105J015SB7005 vs T429A105J015DHTLVL7280 |
T419A105J015RH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005 | KEMET Corporation | T419A105J015SB7005 vs T419A105J015RH7005 |
T429A105J015TC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1005, | KEMET Corporation | T419A105J015SB7005 vs T429A105J015TC42507610 |
CWR16HH105JBAC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T419A105J015SB7005 vs CWR16HH105JBAC/HR |
CWR19HC105JZAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A105J015SB7005 vs CWR19HC105JZAATR13 |