Part Details for T419A225J010MC7005 by KEMET Corporation
Overview of T419A225J010MC7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A225J010MC7005
T419A225J010MC7005 CAD Models
T419A225J010MC7005 Part Data Attributes:
|
T419A225J010MC7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A225J010MC7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Terminal Finish | TIN LEAD | |
Width | 1.27 mm |
Alternate Parts for T419A225J010MC7005
This table gives cross-reference parts and alternative options found for T419A225J010MC7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A225J010MC7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FK225JBABBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A225J010MC7005 vs CWR19FK225JBABBULK |
T419A225J010MBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | KEMET Corporation | T419A225J010MC7005 vs T419A225J010MBTLVL7280 |
T419A225J010TB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1005 | KEMET Corporation | T419A225J010MC7005 vs T419A225J010TB42527610 |
T429A225J010AKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | KEMET Corporation | T419A225J010MC7005 vs T429A225J010AKTLVL |
CWR29FB225JZAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A225J010MC7005 vs CWR29FB225JZAAW |
CWR29FC225JZAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A225J010MC7005 vs CWR29FC225JZAATR |
TAZA225J010CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A225J010MC7005 vs TAZA225J010CBLC9000 |
T419A225J010PC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1005 | KEMET Corporation | T419A225J010MC7005 vs T419A225J010PC7005 |
CWR16FB225JTAB/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | T419A225J010MC7005 vs CWR16FB225JTAB/FA |
T419A225J010SCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1005, | KEMET Corporation | T419A225J010MC7005 vs T419A225J010SCTLVL7280 |