Part Details for T419A334M035PH7005 by KEMET Corporation
Overview of T419A334M035PH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419A334M035PH7005
T419A334M035PH7005 CAD Models
T419A334M035PH7005 Part Data Attributes:
|
T419A334M035PH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419A334M035PH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 1.27 mm |
Alternate Parts for T419A334M035PH7005
This table gives cross-reference parts and alternative options found for T419A334M035PH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419A334M035PH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A334M035SBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | KEMET Corporation | T419A334M035PH7005 vs T429A334M035SBTLVL7005 |
T429A334M035CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005, | KEMET Corporation | T419A334M035PH7005 vs T429A334M035CKTLVL |
CWR16MC334MBAA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T419A334M035PH7005 vs CWR16MC334MBAA/PR |
CWR16MH334MCAZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T419A334M035PH7005 vs CWR16MH334MCAZ/HR |
T419A334M035TK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005 | KEMET Corporation | T419A334M035PH7005 vs T419A334M035TK7005 |
CWR19MC334MZAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035PH7005 vs CWR19MC334MZAATR13 |
T419A334M035TH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1005 | KEMET Corporation | T419A334M035PH7005 vs T419A334M035TH4250 |
CWR29MB334MCAABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035PH7005 vs CWR29MB334MCAABULK |
CWR29MC334MZAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035PH7005 vs CWR29MC334MZAAW |
CWR29MB334MZAZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T419A334M035PH7005 vs CWR29MB334MZAZBULK |