Part Details for T419B225K020TH42527005 by KEMET Corporation
Overview of T419B225K020TH42527005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419B225K020TH42527005
T419B225K020TH42527005 CAD Models
T419B225K020TH42527005 Part Data Attributes
|
T419B225K020TH42527005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419B225K020TH42527005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Terminal Finish | TIN LEAD | |
Width | 1.27 mm |
Alternate Parts for T419B225K020TH42527005
This table gives cross-reference parts and alternative options found for T419B225K020TH42527005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419B225K020TH42527005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225K020CGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020CGLB0945 |
TAZB225K020LAMB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020LAMB0824 |
TAZB225K020CFLD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020CFLD0724 |
TAZB225K020LFSD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020LFSD0900 |
TAZB225K020LBMB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020LBMB0900 |
T429B225K020TC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | KEMET Corporation | T419B225K020TH42527005 vs T429B225K020TC7610 |
TAZB225K020LDSD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020LDSD0924 |
TAZB225K020LFSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020LFSC0H24 |
TAZB225K020CGLD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020CGLD0800 |
TAZB225K020CRSCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419B225K020TH42527005 vs TAZB225K020CRSCT900 |