Part Details for T419C106K010DH7005 by KEMET Corporation
Overview of T419C106K010DH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419C106K010DH7005
T419C106K010DH7005 CAD Models
T419C106K010DH7005 Part Data Attributes
|
T419C106K010DH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419C106K010DH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T419C106K010DH7005
This table gives cross-reference parts and alternative options found for T419C106K010DH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419C106K010DH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC106K010LKLD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010LKLD0045 |
TAZC106K010LEMC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010LEMC0724 |
TAZC106K010CLSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010CLSZ0745 |
TAZC106K010LCSC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010LCSC0045 |
TAZC106K010CSLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010CSLB0024 |
TAZC106K010LBMD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010LBMD0924 |
TAZC106K010CWSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010CWSZT045 |
TAZC106K010CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010CSLZ0923 |
TAZC106K010CWLCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010CWLCT045 |
TAZC106K010LRLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419C106K010DH7005 vs TAZC106K010LRLZTH00 |