T419C106K010TB42507280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2005

Overview of T419C106K010TB42507280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419C106K010TB42507280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419C106K010TB42507280 by KEMET Corporation

T419C106K010TB42507280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2005
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
Height
1.27 mm
JESD-609 Code
e4
Length
5.08 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/11
Size Code
2005
Terminal Finish
Gold (Au)
Width
1.27 mm
Want to compare parts?
  1. T419C106K010TB42507280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2005
    VS

Alternate Parts for T419C106K010TB42507280

This table gives cross-reference parts and alternative options found for T419C106K010TB42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419C106K010TB42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZC106K010LKLD0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010LKLD0045
TAZC106K010LEMC0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010LEMC0724
TAZC106K010CLSZ0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010CLSZ0745
TAZC106K010LCSC0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010LCSC0045
TAZC106K010CSLB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2005, CHIP Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010CSLB0024
TAZC106K010LBMD0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010LBMD0924
TAZC106K010CWSZT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010CWSZT045
TAZC106K010CSLZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2005, CHIP Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010CSLZ0923
TAZC106K010CWLCT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010CWLCT045
TAZC106K010LRLZTH00 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419C106K010TB42507280 vs TAZC106K010LRLZTH00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419C106K010TB42507280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419C106K010TB42507280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T419C106K010TB42507280 would you like to use for your alert(s)?
  • Please alert me when T419C106K010TB42507280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419C106K010TB42507280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419C106K010TB42507280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419C106K010TB42507280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419C106K010TB42507280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419C106K010TB42507280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: