T419G686K010TH42527610
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711

Overview of T419G686K010TH42527610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T419G686K010TH42527610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T419G686K010TH42527610 by KEMET Corporation

T419G686K010TH42527610
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2711
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
2.79 mm
JESD-609 Code
e0
Length
6.73 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/11
Size Code
2711
Terminal Finish
Tin/Lead (Sn90Pb10)
Width
2.79 mm
Want to compare parts?
  1. T419G686K010TH42527610
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711
    VS

Alternate Parts for T419G686K010TH42527610

This table gives cross-reference parts and alternative options found for T419G686K010TH42527610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419G686K010TH42527610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19FH686KBGATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components T419G686K010TH42527610 vs CWR19FH686KBGATR13
CWR16FH686KCGB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T419G686K010TH42527610 vs CWR16FH686KCGB
CWR29FC686KAGA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2711, CHIP KEMET Corporation T419G686K010TH42527610 vs CWR29FC686KAGA
TAZG686K010CLLT0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components T419G686K010TH42527610 vs TAZG686K010CLLT0000
T497G686K010CH632CWAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T419G686K010TH42527610 vs T497G686K010CH632CWAFL
TAZG686K010CKSZ0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components T419G686K010TH42527610 vs TAZG686K010CKSZ0024
TAZG686K010CBLT0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components T419G686K010TH42527610 vs TAZG686K010CBLT0923
TAZG686K010CBLC98GC Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T419G686K010TH42527610 vs TAZG686K010CBLC98GC
TAZG686K010CKLC0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components T419G686K010TH42527610 vs TAZG686K010CKLC0024
TAZG686K010CDLC0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2711, Kyocera AVX Components T419G686K010TH42527610 vs TAZG686K010CDLC0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419G686K010TH42527610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419G686K010TH42527610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T419G686K010TH42527610 would you like to use for your alert(s)?
  • Please alert me when T419G686K010TH42527610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T419G686K010TH42527610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419G686K010TH42527610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T419G686K010TH42527610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419G686K010TH42527610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419G686K010TH42527610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: