Part Details for T419H106K035DH7005 by KEMET Corporation
Overview of T419H106K035DH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H106K035DH7005
T419H106K035DH7005 CAD Models
T419H106K035DH7005 Part Data Attributes:
|
T419H106K035DH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H106K035DH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Terminal Finish | TIN LEAD | |
Width | 3.81 mm |
Alternate Parts for T419H106K035DH7005
This table gives cross-reference parts and alternative options found for T419H106K035DH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H106K035DH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419H106K035BKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | KEMET Corporation | T419H106K035DH7005 vs T419H106K035BKTLVL7280 |
CWR29MB106KBHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H106K035DH7005 vs CWR29MB106KBHABULK |
CWR16MC106KCHZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H106K035DH7005 vs CWR16MC106KCHZ/HR |
T429H106K035DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | KEMET Corporation | T419H106K035DH7005 vs T429H106K035DKTLVL7280 |
T429H106K035BHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | KEMET Corporation | T419H106K035DH7005 vs T429H106K035BHTLVL7005 |
T419H106K035PC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915 | KEMET Corporation | T419H106K035DH7005 vs T419H106K035PC7005 |
T419H106K035TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915 | KEMET Corporation | T419H106K035DH7005 vs T419H106K035TH42517280 |
CWR16MB106KCHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H106K035DH7005 vs CWR16MB106KCHC/HR |
T419H106K035TC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915 | KEMET Corporation | T419H106K035DH7005 vs T419H106K035TC42507610 |
CWR29MC106KZHZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H106K035DH7005 vs CWR29MC106KZHZTR |