Part Details for T419H227K004AB42527280 by KEMET Corporation
Overview of T419H227K004AB42527280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H227K004AB42527280
T419H227K004AB42527280 CAD Models
T419H227K004AB42527280 Part Data Attributes
|
T419H227K004AB42527280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H227K004AB42527280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.008 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 387 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H227K004AB42527280
This table gives cross-reference parts and alternative options found for T419H227K004AB42527280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H227K004AB42527280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CC227KTHC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419H227K004AB42527280 vs CWR29CC227KTHC |
CWR16CH227KCHZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H227K004AB42527280 vs CWR16CH227KCHZ/HR |
CWR16CB227KTHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H227K004AB42527280 vs CWR16CB227KTHC/HR |
CWR29CB227KBHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, CHIP | Kyocera AVX Components | T419H227K004AB42527280 vs CWR29CB227KBHZBULK |
T429H227K004BCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | T419H227K004AB42527280 vs T429H227K004BCTLVL7280 |
CWR16CC227KCHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H227K004AB42527280 vs CWR16CC227KCHC/HR |
T429H227K004SBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | T419H227K004AB42527280 vs T429H227K004SBTLVL7610 |
CWR16CC227KBHB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H227K004AB42527280 vs CWR16CC227KBHB/PR |
CWR16CH227KCHB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H227K004AB42527280 vs CWR16CH227KCHB/TR |
CWR16CB227KCHA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H227K004AB42527280 vs CWR16CB227KCHA/PR |