Part Details for T419H337M004BHTLVL by KEMET Corporation
Overview of T419H337M004BHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H337M004BHTLVL
T419H337M004BHTLVL CAD Models
T419H337M004BHTLVL Part Data Attributes:
|
T419H337M004BHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H337M004BHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H337M004BHTLVL
This table gives cross-reference parts and alternative options found for T419H337M004BHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H337M004BHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CC337MZHBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H337M004BHTLVL vs CWR29CC337MZHBTR |
T419H337M004TC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | T419H337M004BHTLVL vs T419H337M004TC4252 |
CWR29CK337MCHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H337M004BHTLVL vs CWR29CK337MCHBBULK |
T429H337M004AKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | KEMET Corporation | T419H337M004BHTLVL vs T429H337M004AKTLVL7005 |
CWR19CC337MZHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H337M004BHTLVL vs CWR19CC337MZHCTR |
CWR16CH337MBHA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | T419H337M004BHTLVL vs CWR16CH337MBHA/HR |
T419H337M004BB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | T419H337M004BHTLVL vs T419H337M004BB7005 |
CWR29CK337MZHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H337M004BHTLVL vs CWR29CK337MZHBTR13 |
T429H337M004PCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2915, | KEMET Corporation | T419H337M004BHTLVL vs T429H337M004PCTLVL |
CWR29CC337MZHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H337M004BHTLVL vs CWR29CC337MZHBBULK |