Datasheets
T419X156K035ABTLVL7280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721,

Part Details for T419X156K035ABTLVL7280 by KEMET Corporation

Overview of T419X156K035ABTLVL7280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T419X156K035ABTLVL7280

T419X156K035ABTLVL7280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T419X156K035ABTLVL7280 Part Data Attributes:

T419X156K035ABTLVL7280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T419X156K035ABTLVL7280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2721
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2.74 mm
JESD-609 Code e4
Leakage Current 0.006 mA
Length 6.93 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Size Code 2824
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 5.41 mm

Alternate Parts for T419X156K035ABTLVL7280

This table gives cross-reference parts and alternative options found for T419X156K035ABTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419X156K035ABTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T419X156K035CHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035CHTLVL7280
T419X156K035MHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035MHTLVL
T419X156K035PHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035PHTLVL7280
T419X156K035CCTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035CCTLVL
T419X156K035SHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035SHTLVL7280
T419X156K035SBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035SBTLVL7280
T419X156K035PBTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035PBTLVL
T419X156K035MKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035MKTLVL
T419X156K035DKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035DKTLVL
T419X156K035PKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, KEMET Corporation T419X156K035ABTLVL7280 vs T419X156K035PKTLVL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419X156K035ABTLVL7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419X156K035ABTLVL7280 by KEMET Corporation

  • Please alert me when T419X156K035ABTLVL7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T419X156K035ABTLVL7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419X156K035ABTLVL7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T419X156K035ABTLVL7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419X156K035ABTLVL7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419X156K035ABTLVL7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: