Part Details for T428P187K016AT63207280 by KEMET Corporation
Overview of T428P187K016AT63207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P187K016AT63207280
T428P187K016AT63207280 CAD Models
T428P187K016AT63207280 Part Data Attributes
|
T428P187K016AT63207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P187K016AT63207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 6 mm |
Alternate Parts for T428P187K016AT63207280
This table gives cross-reference parts and alternative options found for T428P187K016AT63207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P187K016AT63207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
594D187X9016R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P187K016AT63207280 vs 594D187X9016R8T |
T428P187K016BT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P187K016AT63207280 vs T428P187K016BT6320 |
T428P187K016AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824, | KEMET Corporation | T428P187K016AT63207280 vs T428P187K016AT62207280 |
T428P187K016BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824 | KEMET Corporation | T428P187K016AT63207280 vs T428P187K016BH6220 |
T428P187K016BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824, | KEMET Corporation | T428P187K016AT63207280 vs T428P187K016BT62107280 |
T428P187K016BH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824 | KEMET Corporation | T428P187K016AT63207280 vs T428P187K016BH6320 |
T428P187K016BH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, 2824, | KEMET Corporation | T428P187K016AT63207280 vs T428P187K016BH61207280 |
T95R187K016CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P187K016AT63207280 vs T95R187K016CSAS |
T428P187K016AH61307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T428P187K016AT63207280 vs T428P187K016AH61307280 |
594D187X9016R8W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 180 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P187K016AT63207280 vs 594D187X9016R8W |