Part Details for T428P226M035AH6130 by KEMET Corporation
Overview of T428P226M035AH6130 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P226M035AH6130
T428P226M035AH6130 CAD Models
T428P226M035AH6130 Part Data Attributes
|
T428P226M035AH6130
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P226M035AH6130
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 280 mΩ | |
Height | 3.5 mm | |
Leakage Current | 0.0077 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T428P226M035AH6130
This table gives cross-reference parts and alternative options found for T428P226M035AH6130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P226M035AH6130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P226M035BT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6130 vs T428P226M035BT6220 |
T428P226M035BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824, | KEMET Corporation | T428P226M035AH6130 vs T428P226M035BT62207280 |
T428P226M035AT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6130 vs T428P226M035AT6210 |
T428P226M035AT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6130 vs T428P226M035AT6310 |
595D226X0035R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P226M035AH6130 vs 595D226X0035R2T |
T428P226M035AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P226M035AH6130 vs T428P226M035AT6220 |
T428P226M035BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824, | KEMET Corporation | T428P226M035AH6130 vs T428P226M035BT63107280 |
T95R226M035CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P226M035AH6130 vs T95R226M035CSSL |
T95R226M035CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P226M035AH6130 vs T95R226M035CSAL |
T428P226M035AT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2824, | KEMET Corporation | T428P226M035AH6130 vs T428P226M035AT61107280 |