Datasheets
T428P397K006BT61207280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824,

Part Details for T428P397K006BT61207280 by KEMET Corporation

Overview of T428P397K006BT61207280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T428P397K006BT61207280

T428P397K006BT61207280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T428P397K006BT61207280 Part Data Attributes

T428P397K006BT61207280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T428P397K006BT61207280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2824
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 390 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 45 mΩ
Height 3.5 mm
JESD-609 Code e3
Length 7.2 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 2824
Terminal Finish Matte Tin (Sn)
Width 6 mm

Alternate Parts for T428P397K006BT61207280

This table gives cross-reference parts and alternative options found for T428P397K006BT61207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P397K006BT61207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T95R397K6R3CSSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T428P397K006BT61207280 vs T95R397K6R3CSSS
595D397X96R3R8T CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP Vishay Sprague T428P397K006BT61207280 vs 595D397X96R3R8T
T95R397K6R3ESAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP Vishay Sprague T428P397K006BT61207280 vs T95R397K6R3ESAS
T428P397K006AH63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, KEMET Corporation T428P397K006BT61207280 vs T428P397K006AH63107280
T95R397K6R3ESSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T428P397K006BT61207280 vs T95R397K6R3ESSS
T428P397K006BH6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824 KEMET Corporation T428P397K006BT61207280 vs T428P397K006BH6310
T95R397K6R3EBAL CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP Vishay Sprague T428P397K006BT61207280 vs T95R397K6R3EBAL
T428P397K006AT62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, KEMET Corporation T428P397K006BT61207280 vs T428P397K006AT62107280
594D397X96R3R8T CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP Vishay Sprague T428P397K006BT61207280 vs 594D397X96R3R8T
T428P397K006BH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824 KEMET Corporation T428P397K006BT61207280 vs T428P397K006BH6220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T428P397K006BT61207280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T428P397K006BT61207280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T428P397K006BT61207280 would you like to use for your alert(s)?
  • Please alert me when T428P397K006BT61207280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T428P397K006BT61207280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T428P397K006BT61207280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T428P397K006BT61207280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T428P397K006BT61207280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T428P397K006BT61207280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: