Part Details for T428P686K025AT62207280 by KEMET Corporation
Overview of T428P686K025AT62207280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P686K025AT62207280
T428P686K025AT62207280 CAD Models
T428P686K025AT62207280 Part Data Attributes
|
T428P686K025AT62207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P686K025AT62207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2824 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 6 mm |
Alternate Parts for T428P686K025AT62207280
This table gives cross-reference parts and alternative options found for T428P686K025AT62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P686K025AT62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R686K025HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P686K025AT62207280 vs T95R686K025HSSL |
T428P686K025AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2824, | KEMET Corporation | T428P686K025AT62207280 vs T428P686K025AT62107280 |
T95R686K025ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P686K025AT62207280 vs T95R686K025ESAL |
T428P686K025AT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P686K025AT62207280 vs T428P686K025AT6310 |
T95R686K025CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P686K025AT62207280 vs T95R686K025CSSS |
594D686X9025R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P686K025AT62207280 vs 594D686X9025R2T |
T428P686K025AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2824, | KEMET Corporation | T428P686K025AT62207280 vs T428P686K025AT61207280 |
T428P686K025BT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P686K025AT62207280 vs T428P686K025BT6220 |
T95R686K025ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P686K025AT62207280 vs T95R686K025ESSS |
T428P686K025BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2824, | KEMET Corporation | T428P686K025AT62207280 vs T428P686K025BT61207280 |