Part Details for T429B106M006DHTLVL7005 by KEMET Corporation
Overview of T429B106M006DHTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B106M006DHTLVL7005
T429B106M006DHTLVL7005 CAD Models
T429B106M006DHTLVL7005 Part Data Attributes
|
T429B106M006DHTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B106M006DHTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B106M006DHTLVL7005
This table gives cross-reference parts and alternative options found for T429B106M006DHTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B106M006DHTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DH106MTBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | T429B106M006DHTLVL7005 vs CWR19DH106MTBZ |
CWR29DH106MSBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | KEMET Corporation | T429B106M006DHTLVL7005 vs CWR29DH106MSBZ |
CWR19DH106MDBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006DHTLVL7005 vs CWR19DH106MDBA |
CWR29DB106MDBZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006DHTLVL7005 vs CWR29DB106MDBZTR13 |
CWR19DB106MDBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006DHTLVL7005 vs CWR19DB106MDBZW |
CWR29DH106MBBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006DHTLVL7005 vs CWR29DH106MBBBTR13 |
TAZB106M006LBLZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429B106M006DHTLVL7005 vs TAZB106M006LBLZT945 |
TAZB106M006CLLC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006DHTLVL7005 vs TAZB106M006CLLC0824 |
TAZB106M006LELD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006DHTLVL7005 vs TAZB106M006LELD0H45 |
TAZB106M006CESB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006DHTLVL7005 vs TAZB106M006CESB0900 |