Part Details for T429B225K020PBTLVL by KEMET Corporation
Overview of T429B225K020PBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B225K020PBTLVL
T429B225K020PBTLVL CAD Models
T429B225K020PBTLVL Part Data Attributes
|
T429B225K020PBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B225K020PBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B225K020PBTLVL
This table gives cross-reference parts and alternative options found for T429B225K020PBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B225K020PBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225K020CGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020CGLB0945 |
TAZB225K020LAMB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020LAMB0824 |
TAZB225K020CFLD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020CFLD0724 |
TAZB225K020LFSD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020LFSD0900 |
TAZB225K020LBMB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020LBMB0900 |
T429B225K020TC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | KEMET Corporation | T429B225K020PBTLVL vs T429B225K020TC7610 |
TAZB225K020LDSD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020LDSD0924 |
TAZB225K020LFSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020LFSC0H24 |
TAZB225K020CGLD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020CGLD0800 |
TAZB225K020CRSCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429B225K020PBTLVL vs TAZB225K020CRSCT900 |