Part Details for T429B226J004AB42507005 by KEMET Corporation
Overview of T429B226J004AB42507005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B226J004AB42507005
T429B226J004AB42507005 CAD Models
T429B226J004AB42507005 Part Data Attributes
|
T429B226J004AB42507005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B226J004AB42507005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Terminal Finish | GOLD | |
Width | 1.27 mm |
Alternate Parts for T429B226J004AB42507005
This table gives cross-reference parts and alternative options found for T429B226J004AB42507005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B226J004AB42507005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B226J004MHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | KEMET Corporation | T429B226J004AB42507005 vs T429B226J004MHTLVL |
CWR29CK226JCBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B226J004AB42507005 vs CWR29CK226JCBBBULK |
T429B226J004CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | KEMET Corporation | T429B226J004AB42507005 vs T429B226J004CKTLVL |
T429B226J004PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | KEMET Corporation | T429B226J004AB42507005 vs T429B226J004PBTLVL |
T429B226J004DHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | KEMET Corporation | T429B226J004AB42507005 vs T429B226J004DHTLVL7610 |
T419B226J004RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | KEMET Corporation | T429B226J004AB42507005 vs T419B226J004RCTLVL |
T419B226J004MH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505 | KEMET Corporation | T429B226J004AB42507005 vs T419B226J004MH7005 |
CWR16CB226JBBC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T429B226J004AB42507005 vs CWR16CB226JBBC/PR |
T419B226J004PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1505, | KEMET Corporation | T429B226J004AB42507005 vs T419B226J004PKTLVL7280 |
CWR19CC226JZBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B226J004AB42507005 vs CWR19CC226JZBATR |