Part Details for T429C106K010AHTLVL by KEMET Corporation
Overview of T429C106K010AHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429C106K010AHTLVL
T429C106K010AHTLVL CAD Models
T429C106K010AHTLVL Part Data Attributes
|
T429C106K010AHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429C106K010AHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429C106K010AHTLVL
This table gives cross-reference parts and alternative options found for T429C106K010AHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429C106K010AHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC106K010LKLD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010LKLD0045 |
TAZC106K010LEMC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010LEMC0724 |
TAZC106K010CLSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010CLSZ0745 |
TAZC106K010LCSC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010LCSC0045 |
TAZC106K010CSLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010CSLB0024 |
TAZC106K010LBMD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010LBMD0924 |
TAZC106K010CWSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010CWSZT045 |
TAZC106K010CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010CSLZ0923 |
TAZC106K010CWLCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010CWLCT045 |
TAZC106K010LRLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429C106K010AHTLVL vs TAZC106K010LRLZTH00 |