Part Details for T429C475J010SBTLVL7005 by KEMET Corporation
Overview of T429C475J010SBTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429C475J010SBTLVL7005
T429C475J010SBTLVL7005 CAD Models
T429C475J010SBTLVL7005 Part Data Attributes
|
T429C475J010SBTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429C475J010SBTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 2005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429C475J010SBTLVL7005
This table gives cross-reference parts and alternative options found for T429C475J010SBTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429C475J010SBTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC475JCCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T429C475J010SBTLVL7005 vs CWR19FC475JCCCBULK |
T419C475J010TB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 2005 | KEMET Corporation | T429C475J010SBTLVL7005 vs T419C475J010TB4250 |
CWR16FC475JBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | T429C475J010SBTLVL7005 vs CWR16FC475JBCZ |
T419C475J010MHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | KEMET Corporation | T429C475J010SBTLVL7005 vs T419C475J010MHTLVL |
CWR29FK475JCCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T429C475J010SBTLVL7005 vs CWR29FK475JCCCBULK |
T419C475J010TH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 2005 | KEMET Corporation | T429C475J010SBTLVL7005 vs T419C475J010TH42507280 |
TAZC475J010LBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T429C475J010SBTLVL7005 vs TAZC475J010LBLC9000 |
T419C475J010PBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | KEMET Corporation | T429C475J010SBTLVL7005 vs T419C475J010PBTLVL |
CWR16FB475JCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | T429C475J010SBTLVL7005 vs CWR16FB475JCCZ |
CWR19FK475JZCZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T429C475J010SBTLVL7005 vs CWR19FK475JZCZTR13 |