Part Details for T429D684K050SBTLVL by KEMET Corporation
Overview of T429D684K050SBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D684K050SBTLVL
T429D684K050SBTLVL CAD Models
T429D684K050SBTLVL Part Data Attributes:
|
T429D684K050SBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D684K050SBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D684K050SBTLVL
This table gives cross-reference parts and alternative options found for T429D684K050SBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D684K050SBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NK684KZDBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D684K050SBTLVL vs CWR29NK684KZDBBULK |
CWR29NB684KZDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D684K050SBTLVL vs CWR29NB684KZDBW |
CWR29NC684KCDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D684K050SBTLVL vs CWR29NC684KCDABULK |
CWR29NC684KTDC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429D684K050SBTLVL vs CWR29NC684KTDC |
CWR09NC684KDBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D684K050SBTLVL vs CWR09NC684KDBULK |
T429D684K050RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | KEMET Corporation | T429D684K050SBTLVL vs T429D684K050RBTLVL7610 |
TAZD684K050CRLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D684K050SBTLVL vs TAZD684K050CRLB9900 |
CWR09NC684KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D684K050SBTLVL vs CWR09NC684KZCBULK |
CWR29NK684KBDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D684K050SBTLVL vs CWR29NK684KBDABULK |
T429D684K050SKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, 1510, | KEMET Corporation | T429D684K050SBTLVL vs T429D684K050SKTLVL7005 |