Part Details for T429E226K006MBTLVL7610 by KEMET Corporation
Overview of T429E226K006MBTLVL7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E226K006MBTLVL7610
T429E226K006MBTLVL7610 CAD Models
T429E226K006MBTLVL7610 Part Data Attributes
|
T429E226K006MBTLVL7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E226K006MBTLVL7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E226K006MBTLVL7610
This table gives cross-reference parts and alternative options found for T429E226K006MBTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E226K006MBTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE226K006LALD9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006LALD9845 |
T429E226K006CB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2010 | KEMET Corporation | T429E226K006MBTLVL7610 vs T429E226K006CB42527005 |
TAZE226K006CAMC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006CAMC0724 |
TAZE226K006CAMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006CAMT0H00 |
TAZE226K006CBMC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006CBMC0800 |
TAZE226K006CFSC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006CFSC0945 |
TAZE226K006CFST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006CFST0845 |
TAZE226K006CKLB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006CKLB9800 |
TAZE226K006LALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006LALZ0945 |
TAZE226K006LLMC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226K006MBTLVL7610 vs TAZE226K006LLMC0700 |