Part Details for T429G157K004PCTLVL7005 by KEMET Corporation
Overview of T429G157K004PCTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G157K004PCTLVL7005
T429G157K004PCTLVL7005 CAD Models
T429G157K004PCTLVL7005 Part Data Attributes
|
T429G157K004PCTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G157K004PCTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G157K004PCTLVL7005
This table gives cross-reference parts and alternative options found for T429G157K004PCTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G157K004PCTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CB157KBGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G157K004PCTLVL7005 vs CWR19CB157KBGCTR |
CWR19CC157KAGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157K004PCTLVL7005 vs CWR19CC157KAGCTR13 |
CWR29CC157KCGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G157K004PCTLVL7005 vs CWR29CC157KCGBTR |
CWR19CC157KSGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | KEMET Corporation | T429G157K004PCTLVL7005 vs CWR19CC157KSGB |
TAZG157K004LBSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G157K004PCTLVL7005 vs TAZG157K004LBSZ0024 |
T429G157K004CB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429G157K004PCTLVL7005 vs T429G157K004CB42517640 |
TAZG157K004LASB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157K004PCTLVL7005 vs TAZG157K004LASB0924 |
T419G157K004AK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | KEMET Corporation | T429G157K004PCTLVL7005 vs T419G157K004AK4250 |
TAZG157K004LBLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G157K004PCTLVL7005 vs TAZG157K004LBLC0024 |
TAZG157K004LKLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157K004PCTLVL7005 vs TAZG157K004LKLB0H24 |