Part Details for T429G226J015CK4251 by KEMET Corporation
Overview of T429G226J015CK4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G226J015CK4251
T429G226J015CK4251 CAD Models
T429G226J015CK4251 Part Data Attributes
|
T429G226J015CK4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G226J015CK4251
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 269.6 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G226J015CK4251
This table gives cross-reference parts and alternative options found for T429G226J015CK4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G226J015CK4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC226JZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR09HC226JZBW |
CWR09HB226JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR09HB226JZBTR |
CWR09HC226JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR09HC226JZAW |
CWR29HK226JZGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR29HK226JZGATR |
CWR29HC226JZGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR29HC226JZGBTR |
CWR09HC226JZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR09HC226JZATR |
CWR09HK226JZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR09HK226JZCW |
CWR09HB226JZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR09HB226JZATR13 |
CWR09HC226JZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR09HC226JZABULK |
CWR09HB226JZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G226J015CK4251 vs CWR09HB226JZBBULK |