Part Details for T429G335M050RB4251 by KEMET Corporation
Overview of T429G335M050RB4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G335M050RB4251
T429G335M050RB4251 CAD Models
T429G335M050RB4251 Part Data Attributes:
|
T429G335M050RB4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G335M050RB4251
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G335M050RB4251
This table gives cross-reference parts and alternative options found for T429G335M050RB4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G335M050RB4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G335M050PKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2711, | KEMET Corporation | T429G335M050RB4251 vs T429G335M050PKTLVL7005 |
CWR29NC335MZGZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G335M050RB4251 vs CWR29NC335MZGZW |
T429G335M050ABTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2711, | KEMET Corporation | T429G335M050RB4251 vs T429G335M050ABTLVL7005 |
T429G335M050BBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2711, | KEMET Corporation | T429G335M050RB4251 vs T429G335M050BBTLVL7005 |
CWR09NC335MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G335M050RB4251 vs CWR09NC335MZBTR13 |
CWR09NB335MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G335M050RB4251 vs CWR09NB335MZABULK |
CWR09NK335MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G335M050RB4251 vs CWR09NK335MZATR |
CWR29NB335MZGBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G335M050RB4251 vs CWR29NB335MZGBBULK |
T429G335M050DKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2711, | KEMET Corporation | T429G335M050RB4251 vs T429G335M050DKTLVL7005 |
CWR29NK335MZGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G335M050RB4251 vs CWR29NK335MZGBTR |