Part Details for T429G336M010SH7005 by KEMET Corporation
Overview of T429G336M010SH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G336M010SH7005
T429G336M010SH7005 CAD Models
T429G336M010SH7005 Part Data Attributes
|
T429G336M010SH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G336M010SH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G336M010SH7005
This table gives cross-reference parts and alternative options found for T429G336M010SH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G336M010SH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG336M010CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G336M010SH7005 vs TAZG336M010CRLC9000 |
T429G336M010DKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | KEMET Corporation | T429G336M010SH7005 vs T429G336M010DKTLVL7610 |
T429G336M010AKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | KEMET Corporation | T429G336M010SH7005 vs T429G336M010AKTLVL |
CWR29FC336MBGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G336M010SH7005 vs CWR29FC336MBGCBULK |
CWR29FK336MCGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G336M010SH7005 vs CWR29FK336MCGZBULK |
TAZG336M010CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G336M010SH7005 vs TAZG336M010CBST0924 |
TAZG336M010CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G336M010SH7005 vs TAZG336M010CWST0945 |
T429G336M010PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2711, | KEMET Corporation | T429G336M010SH7005 vs T429G336M010PKTLVL7280 |
TAZG336M010CWST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G336M010SH7005 vs TAZG336M010CWST0845 |
CWR09FK336MDBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G336M010SH7005 vs CWR09FK336MDBULK |