Part Details for T429G685M035PK4252WAFL by KEMET Corporation
Overview of T429G685M035PK4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429G685M035PK4252WAFL
T429G685M035PK4252WAFL CAD Models
T429G685M035PK4252WAFL Part Data Attributes
|
T429G685M035PK4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G685M035PK4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G685M035PK4252WAFL
This table gives cross-reference parts and alternative options found for T429G685M035PK4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G685M035PK4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419G685M035MCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | KEMET Corporation | T429G685M035PK4252WAFL vs T419G685M035MCTLVL |
CWR29MB685MZGBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M035PK4252WAFL vs CWR29MB685MZGBW |
CWR16MH685MCGA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T429G685M035PK4252WAFL vs CWR16MH685MCGA/TR |
CWR29MB685MZGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M035PK4252WAFL vs CWR29MB685MZGCBULK |
T419G685M035DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | KEMET Corporation | T429G685M035PK4252WAFL vs T419G685M035DBTLVL7280 |
T419G685M035PCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | KEMET Corporation | T429G685M035PK4252WAFL vs T419G685M035PCTLVL |
T419G685M035MH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2711 | KEMET Corporation | T429G685M035PK4252WAFL vs T419G685M035MH7005 |
CWR16MB685MBGB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T429G685M035PK4252WAFL vs CWR16MB685MBGB/PR |
CWR16MC685MTGC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T429G685M035PK4252WAFL vs CWR16MC685MTGC/PR |
CWR29MK685MZGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M035PK4252WAFL vs CWR29MK685MZGZTR13 |