Part Details for T429X476M020SH7005 by KEMET Corporation
Overview of T429X476M020SH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429X476M020SH7005
T429X476M020SH7005 CAD Models
T429X476M020SH7005 Part Data Attributes
|
T429X476M020SH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429X476M020SH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2721
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Length | 6.93 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2721 | |
Terminal Finish | TIN LEAD | |
Width | 5.41 mm |
Alternate Parts for T429X476M020SH7005
This table gives cross-reference parts and alternative options found for T429X476M020SH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429X476M020SH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429X476M020CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2721, | KEMET Corporation | T429X476M020SH7005 vs T429X476M020CKTLVL |
CWR19JK476MCXZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X476M020SH7005 vs CWR19JK476MCXZBULK |
CWR19JB476MZXZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X476M020SH7005 vs CWR19JB476MZXZBULK |
CWR19JC476MBXCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X476M020SH7005 vs CWR19JC476MBXCBULK |
TAZX476M020LRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X476M020SH7005 vs TAZX476M020LRLD9000 |
T419X476M020TH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2721 | KEMET Corporation | T429X476M020SH7005 vs T419X476M020TH7005 |
CWR29JC476MZXBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X476M020SH7005 vs CWR29JC476MZXBW |
CWR19JK476MZXBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X476M020SH7005 vs CWR19JK476MZXBW |
T429X476M020DCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2721, | KEMET Corporation | T429X476M020SH7005 vs T429X476M020DCTLVL7610 |
CWR29JB476MZXBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X476M020SH7005 vs CWR29JB476MZXBTR |