T450A11051VKAB
Fenghua (HK) Electronics Ltd
Description: CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL

Overview of T450A11051VKAB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T450A11051VKAB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T450A11051VKAB by Fenghua (HK) Electronics Ltd

T450A11051VKAB
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.6 mm
Length
3.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
1206
Width
1.6 mm
Want to compare parts?
  1. T450A11051VKAB
    Fenghua (HK) Electronics Ltd
    CAP,TANTALUM / TA2O5,1UF,35VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for T450A11051VKAB

This table gives cross-reference parts and alternative options found for T450A11051VKAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450A11051VKAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA105K035CLLZ0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T450A11051VKAB vs TBJA105K035CLLZ0924
TBJA105K035CLSD0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T450A11051VKAB vs TBJA105K035CLSD0745
TBJA105K035JDSB0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T450A11051VKAB vs TBJA105K035JDSB0823
TBJA105K035JLSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T450A11051VKAB vs TBJA105K035JLSZ0823
TBJA105K035JSSB0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components T450A11051VKAB vs TBJA105K035JSSB0H24
TBJA105K035LWLZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T450A11051VKAB vs TBJA105K035LWLZ0900
TBJA105K035CLLD0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T450A11051VKAB vs TBJA105K035CLLD0023
T493A105K035AM62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T450A11051VKAB vs T493A105K035AM62207640
T493A105K035BH6430 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP KEMET Corporation T450A11051VKAB vs T493A105K035BH6430
TBJA105K035CLDD0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T450A11051VKAB vs TBJA105K035CLDD0H23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T450A11051VKAB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T450A11051VKAB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of T450A11051VKAB would you like to use for your alert(s)?
  • Please alert me when T450A11051VKAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T450A11051VKAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T450A11051VKAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T450A11051VKAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T450A11051VKAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T450A11051VKAB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: