Part Details for T450A11551DKB by Fenghua (HK) Electronics Ltd
Overview of T450A11551DKB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450A11551DKB
T450A11551DKB CAD Models
T450A11551DKB Part Data Attributes
|
T450A11551DKB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450A11551DKB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T450A11551DKB
This table gives cross-reference parts and alternative options found for T450A11551DKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450A11551DKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K020RGLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020RGLZ0045 |
TBJA155K020RGLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020RGLC0H00 |
TBJA155K020RFLB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020RFLB0945 |
TBJA155K020JXLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020JXLZ0800 |
TBJA155K020JWLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450A11551DKB vs TBJA155K020JWLZ0724 |
TBJA155K020JGLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020JGLZ0823 |
TBJA155K020JESZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020JESZ0024 |
TBJA155K020JDSB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020JDSB0924 |
TBJA155K020CXLB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020CXLB0724 |
TBJA155K020CWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450A11551DKB vs TBJA155K020CWLB0H24 |