Part Details for T450A14750JKB by Fenghua (HK) Electronics Ltd
Overview of T450A14750JKB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450A14750JKB
T450A14750JKB CAD Models
T450A14750JKB Part Data Attributes
|
T450A14750JKB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450A14750JKB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T450A14750JKB
This table gives cross-reference parts and alternative options found for T450A14750JKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450A14750JKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A475K006CK651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | T450A14750JKB vs T493A475K006CK651A7280 |
TAJA475K006AY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T450A14750JKB vs TAJA475K006AY |
T493A475K006CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | T450A14750JKB vs T493A475K006CB622C7610 |
T493A475K006AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450A14750JKB vs T493A475K006AN6410WAFL |
T493A475K006AC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450A14750JKB vs T493A475K006AC64107640 |
T493A475K006CB632B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | T450A14750JKB vs T493A475K006CB632B7610 |
07016-007KBC6B | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | T450A14750JKB vs 07016-007KBC6B |
T493A475K006BM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450A14750JKB vs T493A475K006BM6110WAFL |
T493A475K006CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T450A14750JKB vs T493A475K006CH64107280 |
T493A475K006CH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T450A14750JKB vs T493A475K006CH6420 |