Part Details for T450B11070JKAP by Fenghua (HK) Electronics Ltd
Overview of T450B11070JKAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450B11070JKAP
T450B11070JKAP CAD Models
T450B11070JKAP Part Data Attributes:
|
T450B11070JKAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450B11070JKAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,100UF,6.3VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for T450B11070JKAP
This table gives cross-reference parts and alternative options found for T450B11070JKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450B11070JKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B107K6R3USBL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T450B11070JKAP vs T83B107K6R3USBL |
PCT100/6BK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | T450B11070JKAP vs PCT100/6BK |
B45198H1107K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T450B11070JKAP vs B45198H1107K206 |
TA006TCM107KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T450B11070JKAP vs TA006TCM107KBR |
T450B11070JKAB | CAP,TANTALUM / TA2O5,100UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T450B11070JKAP vs T450B11070JKAB |
593D107X96R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T450B11070JKAP vs 593D107X96R3B8T |
T495B107K006ANA7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450B11070JKAP vs T495B107K006ANA7007280 |
T491B107K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T450B11070JKAP vs T491B107K006ZT |
ATCC-211B-006-107-K-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | T450B11070JKAP vs ATCC-211B-006-107-K-T |
T495B107K006AMA7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450B11070JKAP vs T495B107K006AMA7007280 |