Part Details for T450B13351CKAB by Fenghua (HK) Electronics Ltd
Overview of T450B13351CKAB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450B13351CKAB
T450B13351CKAB CAD Models
T450B13351CKAB Part Data Attributes
|
T450B13351CKAB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450B13351CKAB
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,3.3UF,16VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for T450B13351CKAB
This table gives cross-reference parts and alternative options found for T450B13351CKAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450B13351CKAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K016RFLB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T450B13351CKAB vs TBJB335K016RFLB0700 |
T496B335K016DH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | KEMET Corporation | T450B13351CKAB vs T496B335K016DH6120 |
T493B335K016BC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | T450B13351CKAB vs T493B335K016BC63107280 |
T493B335K016AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450B13351CKAB vs T493B335K016AK63207640 |
T496B335K016DK62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | T450B13351CKAB vs T496B335K016DK62107640 |
TBJB335K016RCSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T450B13351CKAB vs TBJB335K016RCSZ0900 |
TBJB335K016RLLC9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T450B13351CKAB vs TBJB335K016RLLC9845 |
T493B335K016CH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | T450B13351CKAB vs T493B335K016CH6210 |
T493B335K016CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | T450B13351CKAB vs T493B335K016CC641CWAFL |
T493B335K016CB651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | T450B13351CKAB vs T493B335K016CB651C |