T450B16860JKAP
Fenghua (HK) Electronics Ltd
Description: CAP,TANTALUM / TA2O5,68UF,6.3VDC,10% -TOL,10% +TOL

Overview of T450B16860JKAP by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T450B16860JKAP by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T450B16860JKAP by Fenghua (HK) Electronics Ltd

T450B16860JKAP
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
Length
3.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1411
Width
2.8 mm
Want to compare parts?
  1. T450B16860JKAP
    Fenghua (HK) Electronics Ltd
    CAP,TANTALUM / TA2O5,68UF,6.3VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for T450B16860JKAP

This table gives cross-reference parts and alternative options found for T450B16860JKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450B16860JKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B686K006CB6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 1411 KEMET Corporation T450B16860JKAP vs T493B686K006CB6310
TPSB686K6S0350 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, LEAD FREE Kyocera AVX Components T450B16860JKAP vs TPSB686K6S0350
T493B686K006BN63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T450B16860JKAP vs T493B686K006BN63107280
T493B686K006CT6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T450B16860JKAP vs T493B686K006CT6110
T493B686K006BH63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T450B16860JKAP vs T493B686K006BH63207640
T493B686K006CC6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T450B16860JKAP vs T493B686K006CC6420
T491B686K006AMAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 1411 KEMET Corporation T450B16860JKAP vs T491B686K006AMAUTO7280
TPSB686K006K500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411 Kyocera AVX Components T450B16860JKAP vs TPSB686K006K500
T493B686K006AC6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T450B16860JKAP vs T493B686K006AC6110
TPSB686K6B0350 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP Kyocera AVX Components T450B16860JKAP vs TPSB686K6B0350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T450B16860JKAP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T450B16860JKAP by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of T450B16860JKAP would you like to use for your alert(s)?
  • Please alert me when T450B16860JKAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T450B16860JKAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T450B16860JKAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T450B16860JKAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T450B16860JKAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T450B16860JKAP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: