Part Details for T450D11561VKAP by Fenghua (HK) Electronics Ltd
Overview of T450D11561VKAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450D11561VKAP
T450D11561VKAP CAD Models
T450D11561VKAP Part Data Attributes
|
T450D11561VKAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450D11561VKAP
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,15UF,35VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T450D11561VKAP
This table gives cross-reference parts and alternative options found for T450D11561VKAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450D11561VKAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513D156K035AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450D11561VKAP vs T513D156K035AT61107610 |
T95D156K035EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 3017 | Vishay Intertechnologies | T450D11561VKAP vs T95D156K035EZSL |
TR3D156K035D0150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T450D11561VKAP vs TR3D156K035D0150 |
T496D156K035CH641A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T450D11561VKAP vs T496D156K035CH641A7610 |
T496D156K035AH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450D11561VKAP vs T496D156K035AH6110WAFL |
T493D156K035BM6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T450D11561VKAP vs T493D156K035BM6230WAFL |
CTC3ED15UFK35VFR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | EXXELIA Group | T450D11561VKAP vs CTC3ED15UFK35VFR |
T513D156K035BK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T450D11561VKAP vs T513D156K035BK61107280 |
T496D156K035CT621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T450D11561VKAP vs T496D156K035CT621B7610 |
T496D156K035CT631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T450D11561VKAP vs T496D156K035CT631A7610 |